RNF-100-3/8-BK-SP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 116,88000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-BK-SP

DigiKey Part Number
RNF-100-3/8-BK-SP-60-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-BK-SP
Description
HEATSHRINK 3/8" X 60M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 3/8" RED
In-Stock: 0
Unit Price: 25,50207 Kč
HEATSHRINK 3/8" YELLOW
In-Stock: 0
Unit Price: 25,50207 Kč
HEATSHRINK 3/8" BLUE
In-Stock: 0
Unit Price: 7,97791 Kč
HEATSHRINK 3/8" WHITE
In-Stock: 0
Unit Price: 7,97791 Kč
HEATSHRINK 3/8" BROWN
In-Stock: 0
Unit Price: 11,66176 Kč
Alternate Length
HEATSHRINK RNF-100 3/8"X35' BLK
In-Stock: 0
Unit Price: 588,64333 Kč
HEATSHRINK 3/8" BLACK
In-Stock: 0
Unit Price: 7,77451 Kč
HEATSHRINK 3/8" BLACK METER
In-Stock: 1055
Unit Price: 89,66000 Kč
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: 310,56000 Kč
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price: 1 330,43000 Kč