


5952SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-5952SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 5952SQ-12(6) |
Description | TAPE DBL SIDED BLACK 12"X12" 1=1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,31000 Kč | 1 080,31 Kč |
| 12 | 815,51917 Kč | 9 786,23 Kč |
| 30 | 740,20333 Kč | 22 206,10 Kč |
| 54 | 697,04870 Kč | 37 640,63 Kč |
| 102 | 677,12284 Kč | 69 066,53 Kč |
| Unit Price without VAT: | 1 080,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 307,17510 Kč |






