MFR Recommended



4991SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4991SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4991SQ-12(6) |
Description | TAPE DBL SIDED GRAY 12"X12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 12.00" (304.80mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0900" (90.0 mils, 2.286mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4930SQ-12(6) | 3M (TC) | 19 | 1067-4930SQ-12(6)-ND | 1 093,87000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,95000 Kč | 1 519,95 Kč |
| 12 | 1 151,27583 Kč | 13 815,31 Kč |
| 30 | 1 046,39700 Kč | 31 391,91 Kč |
| 54 | 986,31074 Kč | 53 260,78 Kč |
| 102 | 926,99020 Kč | 94 553,00 Kč |
| Unit Price without VAT: | 1 519,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,13950 Kč |




