Double Coated, Double Sided Tape Acrylic Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4930SQ-12(6)

DigiKey Part Number
1067-4930SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4930SQ-12(6)
Description
TAPE DBL SIDED WHITE 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Color
White
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Paper
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,87000 Kč1 093,87 Kč
12825,80833 Kč9 909,70 Kč
30749,51200 Kč22 485,36 Kč
54705,80037 Kč38 113,22 Kč
102662,64471 Kč67 589,76 Kč
252607,93615 Kč153 199,91 Kč
Unit Price without VAT:1 093,87000 Kč
Unit Price with VAT:1 323,58270 Kč