CFM-6015V-147-342-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 137,78395 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6015V-147-342-20

DigiKey Part Number
CFM-6015V-147-342-20-ND
Manufacturer
Manufacturer Product Number
CFM-6015V-147-342-20
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6015V-147-342-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.2dB(A)
Mfr
Power (Watts)
1.77 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.078 lb (35.38 g)
Width
15.00mm
Current Rating (Amps)
0.147A
Air Flow
26.4 CFM (0.739m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF60151V1-1000U-G99Sunon Fans0259-MF60151V1-1000U-G99-ND137,78395 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,00000 Kč195,00 Kč
10158,41800 Kč1 584,18 Kč
25144,58720 Kč3 614,68 Kč
50134,64720 Kč6 732,36 Kč
200116,42585 Kč23 285,17 Kč
400116,26943 Kč46 507,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,00000 Kč
Unit Price with VAT:235,95000 Kč