
J301/J | |
|---|---|
DigiKey Part Number | 283-5145-ND |
Manufacturer | |
Manufacturer Product Number | J301/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Eaton - Electronics Division | Number of Positions 2 |
Series | Pitch 0.562" (14.27mm) |
Packaging Bulk | Style Around Barrier, Spade |
Part Status Active | For Use With/Related Products A4000, B4000, TB300 and TB345 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 18,24320 Kč | 456,08 Kč |
| 50 | 17,36960 Kč | 868,48 Kč |
| 100 | 16,53800 Kč | 1 653,80 Kč |
| 300 | 15,30333 Kč | 4 591,00 Kč |
| 500 | 14,76118 Kč | 7 380,59 Kč |
| 1 000 | 14,05627 Kč | 14 056,27 Kč |
| 2 500 | 13,17633 Kč | 32 940,82 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











