
OJ14/J | |
|---|---|
DigiKey Part Number | 283-5155-ND |
Manufacturer | |
Manufacturer Product Number | OJ14/J |
Description | JUMPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.687" (17.45mm) | |
Style | Over Barrier, Ring Tongue | |
For Use With/Related Products | TB400 | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 40,11440 Kč | 1 002,86 Kč |
| 50 | 38,19960 Kč | 1 909,98 Kč |
| 100 | 36,37270 Kč | 3 637,27 Kč |
| 300 | 33,65840 Kč | 10 097,52 Kč |
| 500 | 32,46668 Kč | 16 233,34 Kč |
| 1 000 | 30,91746 Kč | 30 917,46 Kč |
| 2 500 | 28,98312 Kč | 72 457,80 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |










