
TB400-08 | |
|---|---|
DigiKey Part Number | 2041-TB400-08-ND |
Manufacturer | |
Manufacturer Product Number | TB400-08 |
Description | CONN BARRIER STRIP 8CIRC 0.687" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.687" (17.45mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,31000 Kč | 1 458,31 Kč |
| 10 | 1 073,67000 Kč | 10 736,70 Kč |
| 25 | 978,07840 Kč | 24 451,96 Kč |
| 50 | 922,63540 Kč | 46 131,77 Kč |
| 100 | 878,99310 Kč | 87 899,31 Kč |
| 250 | 835,67168 Kč | 208 917,92 Kč |
| Unit Price without VAT: | 1 458,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,55510 Kč |


