2 Position Barrier Block Jumper Over Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ11/J

DigiKey Part Number
283-5154-ND
Manufacturer
Manufacturer Product Number
OJ11/J
Description
JUMPER FG/PACKED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Eaton - Electronics Division
Pitch
0.560" (14.22mm)
Packaging
Bulk
Style
Over Barrier, Spade
Part Status
Active
For Use With/Related Products
TB300 and TB345 Series
Type
Barrier Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,56500 Kč215,65 Kč
2520,21680 Kč505,42 Kč
5019,25520 Kč962,76 Kč
10018,33340 Kč1 833,34 Kč
30016,96360 Kč5 089,08 Kč
50016,36290 Kč8 181,45 Kč
1 00015,58157 Kč15 581,57 Kč
2 50014,60621 Kč36 515,53 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč