Similar




MF60151V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF60151V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF60151V1-1000U-G99 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 26.4 CFM (0.739m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF60151V1-1000U-G99 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.2dB(A) |
Series | Power (Watts) 1.53 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.00mm | Current Rating (Amps) 0.127A |
Air Flow 26.4 CFM (0.739m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6015V-147-342-20 | Same Sky (Formerly CUI Devices) | 0 | CFM-6015V-147-342-20-ND | 196,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 117,10585 Kč | 23 421,17 Kč |
| Unit Price without VAT: | 117,10585 Kč |
|---|---|
| Unit Price with VAT: | 141,69808 Kč |












