


1245-3/8"X18YD | |
|---|---|
DigiKey Part Number | 3M156233-ND |
Manufacturer | |
Manufacturer Product Number | 1245-3/8"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.38" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.380" (9.65mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M | Adhesive Non-Conductive, Single Sided |
Series | Material Embossed Copper Foil |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Shielding Tape | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 54.000' (16.50m) | Base Product Number |
Width 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,36000 Kč | 874,36 Kč |
| 24 | 698,65583 Kč | 16 767,74 Kč |
| 48 | 680,08583 Kč | 32 644,12 Kč |
| Unit Price without VAT: | 874,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,97560 Kč |











