


1125-23-36 | |
|---|---|
DigiKey Part Number | 1067-1125-23-36-ND |
Manufacturer | |
Manufacturer Product Number | 1125-23-36 |
Description | RF EMI SHIELD SHEET 36"X22.992" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 36.000" (914.40mm) |
Manufacturer 3M (TC) | Width 22.992" (584.00mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Bulk | Adhesive Acrylic, Non-Conductive, Single Sided |
Part Status Active | Material Copper Foil |
Type Shielding Sheet | Shelf Life 60 Months |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 930,35000 Kč | 1 930,35 Kč |
| 10 | 1 612,77200 Kč | 16 127,72 Kč |
| 25 | 1 533,44200 Kč | 38 336,05 Kč |
| 100 | 1 501,65100 Kč | 150 165,10 Kč |
| Unit Price without VAT: | 1 930,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 335,72350 Kč |




