RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.014" (0.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHLL5040-000

DigiKey Part Number
240-2787-ND
Manufacturer
Manufacturer Product Number
MHLL5040-000
Description
RF FERRITE SHEET 1.969"X1.575"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.014" (0.35mm)
Datasheet
 Datasheet
EDA/CAD Models
MHLL5040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Box
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
1.969" (50.00mm)
Width
1.575" (40.00mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10115,36300 Kč1 153,63 Kč
2596,89320 Kč2 422,33 Kč
5088,13280 Kč4 406,64 Kč
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč