Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMM-105-02-G-D-RA

DigiKey Part Number
SAM12920-ND
Manufacturer
Manufacturer Product Number
STMM-105-02-G-D-RA
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
STMM-105-02-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
2588,40160 Kč2 210,04 Kč
5082,10220 Kč4 105,11 Kč
10078,11260 Kč7 811,26 Kč
50070,04932 Kč35 024,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč