


78134073 | |
|---|---|
DigiKey Part Number | 903-1505-ND |
Manufacturer | |
Manufacturer Product Number | 78134073 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness - Overall 0.250" (6.35mm) |
Part Status Active | Operating Temperature 90°C |
Type Absorbing Sheet | Material Polyurethane Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 065,15000 Kč | 2 065,15 Kč |
| 10 | 1 726,68700 Kč | 17 266,87 Kč |
| 25 | 1 642,16960 Kč | 41 054,24 Kč |
| 100 | 1 549,30800 Kč | 154 930,80 Kč |
| Unit Price without VAT: | 2 065,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,83150 Kč |











