


78153089 | |
|---|---|
DigiKey Part Number | 78153089-ND |
Manufacturer | |
Manufacturer Product Number | 78153089 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm) |
Datasheet | Datasheet |
Category | Width 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.126" (3.20mm) |
Series | Operating Temperature 90°C |
Packaging Box | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 24.000" (609.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,88000 Kč | 2 816,88 Kč |
| 10 | 2 375,31500 Kč | 23 753,15 Kč |
| 25 | 2 265,06280 Kč | 56 626,57 Kč |
| Unit Price without VAT: | 2 816,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 408,42480 Kč |






