



78153076 | |
|---|---|
DigiKey Part Number | 78153076-ND |
Manufacturer | |
Manufacturer Product Number | 78153076 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Width 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.500" (12.70mm) |
Series | Operating Temperature 90°C |
Packaging Bulk | Material Polyurethane Foam |
Part Status Active | Shelf Life 24 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,22000 Kč | 2 584,22 Kč |
| 10 | 2 173,96500 Kč | 21 739,65 Kč |
| 25 | 2 071,55360 Kč | 51 788,84 Kč |
| 100 | 1 959,03570 Kč | 195 903,57 Kč |
| Unit Price without VAT: | 2 584,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,90620 Kč |











