RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78153073

DigiKey Part Number
903-1508-ND
Manufacturer
Manufacturer Product Number
78153073
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.126" (3.20mm)
Series
Operating Temperature
90°C
Packaging
Bulk
Material
Polyurethane Foam
Part Status
Active
Shelf Life
24 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Base Product Number
Length
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 848,66000 Kč1 848,66 Kč
101 542,66000 Kč15 426,60 Kč
251 466,23160 Kč36 655,79 Kč
1001 433,44950 Kč143 344,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 848,66000 Kč
Unit Price with VAT:2 236,87860 Kč