RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78153094

DigiKey Part Number
78153094-ND
Manufacturer
Manufacturer Product Number
78153094
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.500" (12.70mm)
Series
Operating Temperature
90°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
24.000" (609.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 489,79000 Kč4 489,79 Kč
103 832,53400 Kč38 325,34 Kč
253 668,43440 Kč91 710,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4 489,79000 Kč
Unit Price with VAT:5 432,64590 Kč