


78153095 | |
|---|---|
DigiKey Part Number | 78153095-ND |
Manufacturer | |
Manufacturer Product Number | 78153095 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Width 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.750" (19.05mm) |
Series | Operating Temperature 90°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 24.000" (609.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 156,27000 Kč | 5 156,27 Kč |
| 10 | 4 416,67700 Kč | 44 166,77 Kč |
| 25 | 4 232,11320 Kč | 105 802,83 Kč |
| Unit Price without VAT: | 5 156,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 239,08670 Kč |









