RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78547093

DigiKey Part Number
78547093-ND
Manufacturer
Manufacturer Product Number
78547093
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.126" (3.20mm)
Series
Operating Temperature
90°C
Packaging
Bag
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 334,77000 Kč2 334,77 Kč
101 960,81400 Kč19 608,14 Kč
251 867,46120 Kč46 686,53 Kč
1001 841,83120 Kč184 183,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 334,77000 Kč
Unit Price with VAT:2 825,07170 Kč