RF EMI Absorbing Sheet ECCOSORB® AN-79 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 4.490" (114.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® AN-79 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 4.490" (114.05mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78089099

DigiKey Part Number
903-1522-ND
Manufacturer
Manufacturer Product Number
78089099
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® AN-79 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 4.490" (114.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Width
24.000" (609.60mm)
Series
Thickness - Overall
4.490" (114.05mm)
Packaging
Bulk
Operating Temperature
90°C
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
60 Months
Shape
Sheet
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 990,41000 Kč9 990,41 Kč
108 704,35600 Kč87 043,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9 990,41000 Kč
Unit Price with VAT:12 088,39610 Kč