


21850021 | |
|---|---|
DigiKey Part Number | 903-21850021-ND |
Manufacturer | |
Manufacturer Product Number | 21850021 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.020" (0.51mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 555,47000 Kč | 4 555,47 Kč |
| 12 | 3 854,04417 Kč | 46 248,53 Kč |
| 28 | 3 706,87143 Kč | 103 792,40 Kč |
| Unit Price without VAT: | 4 555,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 512,11870 Kč |




