
A18168-100 | |
|---|---|
DigiKey Part Number | 903-A18168-100-ND |
Manufacturer | |
Manufacturer Product Number | A18168-100 |
Description | RF EMI ABSORBERS 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Length 18.000" (457.20mm) |
Manufacturer Laird Technologies EMI | Width 18.000" (457.20mm) |
Series | Thickness - Overall 0.098" (2.50mm) |
Packaging Bulk | Operating Temperature -40°C ~ 175°C |
Part Status Active | Shelf Life 12 Months |
Type Absorbers | Shelf Life Start Date of Shipment |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 163,68000 Kč | 7 163,68 Kč |
| 10 | 6 186,20000 Kč | 61 862,00 Kč |
| 25 | 5 942,20720 Kč | 148 555,18 Kč |
| Unit Price without VAT: | 7 163,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 668,05280 Kč |


