
8863-0100-90 | |
|---|---|
DigiKey Part Number | 903-8863-0100-90-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0100-90 |
Description | RFI GASKET FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.045" (1.14mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.032" (0.81mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 1084.00' (330.40m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,10700 Kč | 1 411,07 Kč |
| 25 | 130,90160 Kč | 3 272,54 Kč |
| 100 | 119,66970 Kč | 11 966,97 Kč |
| 250 | 114,31480 Kč | 28 578,70 Kč |
| 500 | 111,08740 Kč | 55 543,70 Kč |
| 1 000 | 108,43136 Kč | 108 431,36 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |





