
8863-0115-50 | |
|---|---|
DigiKey Part Number | 903-8863-0115-50-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0115-50 |
Description | RFI GASKET FOOT |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.076" (1.93mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.056" (1.42mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 918.00' (279.81m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 157,92600 Kč | 1 579,26 Kč |
| 25 | 146,73400 Kč | 3 668,35 Kč |
| 100 | 134,44810 Kč | 13 444,81 Kč |
| 250 | 128,58840 Kč | 32 147,10 Kč |
| 500 | 125,05652 Kč | 62 528,26 Kč |
| 1 000 | 122,15083 Kč | 122 150,83 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |




