


GPDF5012.A | |
|---|---|
DigiKey Part Number | 931-GPDF5012.A-ND |
Manufacturer | |
Manufacturer Product Number | GPDF5012.A |
Description | RF ANT MULTI HP GNSS STACKED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GPDF5012.A Models |
Category | Number of Bands 5 |
Manufacturer Taoglas Limited | VSWR 1.5 |
Packaging Tray | Gain 0.9dBi, 0.92dBi, 2.96dBi, 4.32dBi, 4.44dBi |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.492" (12.50mm) |
Frequency (Center/Band) 1.176GHz, 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 10 | 480,58100 Kč | 4 805,81 Kč |
| 25 | 451,68360 Kč | 11 292,09 Kč |
| 100 | 419,92850 Kč | 41 992,85 Kč |
| 250 | 404,78936 Kč | 101 197,34 Kč |
| 500 | 395,66532 Kč | 197 832,66 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |











