
HC125A | |
|---|---|
DigiKey Part Number | 931-HC125ATR-ND - Tape & Reel (TR) 931-HC125ACT-ND - Cut Tape (CT) 931-HC125ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC125A |
Description | HC125A LOW PROFILE (1.5MM HEIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GNSS 1.15GHz ~ 1.63GHz 3dB 30W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 3dB |
Manufacturer Taoglas Limited | Applications GNSS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 0.3dB |
Part Status Active | Power - Max 30W |
Coupler Type Standard | Isolation 22dB |
Frequency 1.15GHz ~ 1.63GHz | Package / Case 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 93,46200 Kč | 934,62 Kč |
| 25 | 86,28480 Kč | 2 157,12 Kč |
| 100 | 78,38970 Kč | 7 838,97 Kč |
| 250 | 74,62436 Kč | 18 656,09 Kč |
| 500 | 74,53450 Kč | 37 267,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,48777 Kč | 70 487,77 Kč |
| 2 000 | 68,95124 Kč | 137 902,48 Kč |
| 3 000 | 68,18156 Kč | 204 544,68 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |











