New at DigiKey
RF Directional Coupler General Purpose 1.15GHz ~ 1.63GHz 5W 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHC125A

DigiKey Part Number
931-MHC125ATR-ND - Tape & Reel (TR)
931-MHC125ACT-ND - Cut Tape (CT)
931-MHC125ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHC125A
Description
MHC125A ULTRA LOW PROFILE, HIGH-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.15GHz ~ 1.63GHz 5W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.15GHz ~ 1.63GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
5W
Isolation
20dB
Return Loss
20dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,22400 Kč312,24 Kč
2528,42280 Kč710,57 Kč
10025,35930 Kč2 535,93 Kč
25023,89656 Kč5 974,14 Kč
50023,01464 Kč11 507,32 Kč
1 00022,81013 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,20016 Kč84 800,64 Kč
8 00020,79553 Kč166 364,24 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč