


90582-0400 | |
|---|---|
DigiKey Part Number | 5378-90582-0400-ND |
Manufacturer | |
Manufacturer Product Number | 90582-0400 |
Description | MHF-SW23 SMA ADAPTER CABLE L=400 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Test Point 1.37mm OD Coaxial Cable 15.75" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Test Point | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Test Point | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.75" (400.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,39000 Kč | 1 489,39 Kč |
| 10 | 1 266,03200 Kč | 12 660,32 Kč |
| 25 | 1 186,82360 Kč | 29 670,59 Kč |
| 50 | 1 130,23000 Kč | 56 511,50 Kč |
| 100 | 1 076,35750 Kč | 107 635,75 Kč |
| Unit Price without VAT: | 1 489,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,16190 Kč |



