600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HL601-T

DigiKey Part Number
587-1737-2-ND - Tape & Reel (TR)
587-1737-1-ND - Cut Tape (CT)
587-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HL601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HL601-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSMGG160808T601RGTaiyo Yuden7 408587-LSMGG160808T601RGCT-ND3,96000 KčParametric Equivalent
In-Stock: 8 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,75300 Kč27,53 Kč
252,39440 Kč59,86 Kč
502,14400 Kč107,20 Kč
1001,91660 Kč191,66 Kč
2501,64256 Kč410,64 Kč
5001,45322 Kč726,61 Kč
1 0001,27803 Kč1 278,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96389 Kč3 855,56 Kč
8 0000,87593 Kč7 007,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč