
ADF4377BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4377BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4377BCCZ |
Description | 800MHZ 12.8GHZ RF SAMPLING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4377BCCZ Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 12.8GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Type Integer-N Synthesizer/VCO | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Output Clock | Package / Case 48-LFLGA Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-LGA (7x7) |
Ratio - Input:Output 1:3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 080,19000 Kč | 5 080,19 Kč |
| 12 | 4 310,76250 Kč | 51 729,15 Kč |
| 28 | 4 149,27607 Kč | 116 179,73 Kč |
| Unit Price without VAT: | 5 080,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 147,02990 Kč |





