
ADF4368BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4368BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4368BCCZ |
Description | WIDEBAND FRAC SYNTHESIZER WITH M |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4368BCCZ Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 12.8GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Type Integer-N/Fractional-N, VCO | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Differential or Single-Ended | Package / Case 48-LFLGA Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-LGA (7x7) |
Ratio - Input:Output 1:3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 229,00000 Kč | 4 229,00 Kč |
| 10 | 3 604,26500 Kč | 36 042,65 Kč |
| 25 | 3 448,34200 Kč | 86 208,55 Kč |
| Unit Price without VAT: | 4 229,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 117,09000 Kč |











