
EP2RKU+ | |
|---|---|
DigiKey Part Number | 3157-EP2RKU+TR-ND - Tape & Reel (TR) 3157-EP2RKU+CT-ND - Cut Tape (CT) 3157-EP2RKU+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2RKU+ |
Description | RF PWR DVDR 0 HZ-18GHZ 32VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2RKU+ Models |
Category | Frequency 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Insertion Loss 3.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,92000 Kč | 780,92 Kč |
| 20 | 635,98750 Kč | 12 719,75 Kč |
| 50 | 628,40300 Kč | 31 420,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 535,70329 Kč | 1 071 406,58 Kč |
| Unit Price without VAT: | 780,92000 Kč |
|---|---|
| Unit Price with VAT: | 944,91320 Kč |










