6.8GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 2dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCW-6600+

DigiKey Part Number
3157-HFCW-6600+TR-ND - Tape & Reel (TR)
3157-HFCW-6600+CT-ND - Cut Tape (CT)
3157-HFCW-6600+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCW-6600+
Description
RF FILTER HIGH PASS 6.8GHZ 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 2dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HFCW-6600+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
6.8GHz (Cutoff)
Height (Max)
0.029" (0.73mm)
Bandwidth
12.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
20144,63400 Kč2 892,68 Kč
50135,81500 Kč6 790,75 Kč
100130,01960 Kč13 001,96 Kč
200127,24790 Kč25 449,58 Kč
500122,96470 Kč61 482,35 Kč
1 000119,83349 Kč119 833,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000102,05033 Kč408 201,32 Kč
Manufacturers Standard Package
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč