
HFCG-3250+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-3250+TR-ND - Tape & Reel (TR) 3157-HFCG-3250+CT-ND - Cut Tape (CT) 3157-HFCG-3250+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-3250+ |
Description | LTCC SMT HPF, 3.65 - 16.5 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.075GHz Center Frequency High Pass RF Filter (Radio Frequency) 12.85GHz Bandwidth 1.5dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 10.075GHz Center | Height (Max) 0.046" (1.18mm) |
Bandwidth 12.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 20 | 140,60250 Kč | 2 812,05 Kč |
| 50 | 134,80720 Kč | 6 740,36 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 200 | 120,47605 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,80620 Kč | 51 403,10 Kč |
| 1 000 | 98,42813 Kč | 98 428,13 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |






