
AD8352ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8352ACPZ-R7TR-ND - Tape & Reel (TR) AD8352ACPZ-R7CT-ND - Cut Tape (CT) AD8352ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8352ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 1CIR 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF/IF Differential Amplifier 1 Circuit Differential 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8352ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 8000V/µs | |
-3db Bandwidth | 2.2 GHz | |
Current - Input Bias | 75 nA | |
Current - Supply | 37mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 210,08500 Kč | 2 100,85 Kč |
| 25 | 199,07800 Kč | 4 976,95 Kč |
| 100 | 183,96140 Kč | 18 396,14 Kč |
| 250 | 174,91168 Kč | 43 727,92 Kč |
| 500 | 168,52574 Kč | 84 262,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 159,15966 Kč | 238 739,49 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |




