AD8352 - Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8352-EVALZ

DigiKey Part Number
AD8352-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8352-EVALZ
Description
BOARD EVAL FOR AD8352
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8352 - Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD8352
Note
-
RF Type
-
RF Frequency
-
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 170,49000 Kč3 170,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 170,49000 Kč
Unit Price with VAT:3 836,29290 Kč