
SKYA21062 | |
|---|---|
DigiKey Part Number | 863-SKYA21062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYA21062 |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SP3T 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, ISM, WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 22dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74463 Kč | 20 233,89 Kč |
| 6 000 | 6,57552 Kč | 39 453,12 Kč |
| 9 000 | 6,49081 Kč | 58 417,29 Kč |
| 15 000 | 6,39700 Kč | 95 955,00 Kč |
| 21 000 | 6,34214 Kč | 133 184,94 Kč |
| 30 000 | 6,28937 Kč | 188 681,10 Kč |
| Unit Price without VAT: | 6,74463 Kč |
|---|---|
| Unit Price with VAT: | 8,16100 Kč |







