
MAPS-010143-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1342-2-ND - Tape & Reel (TR) 1465-1342-1-ND - Cut Tape (CT) 1465-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010143-TR0500 |
Description | PHASE SHIFTER 4-BIT 1.4-2.4 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver DBS, VSAT 4-Bit 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | DBS, VSAT | |
Secondary Attributes | 4-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 544,28900 Kč | 5 442,89 Kč |
| 25 | 516,95400 Kč | 12 923,85 Kč |
| 100 | 479,47880 Kč | 47 947,88 Kč |
| 250 | 476,76380 Kč | 119 190,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 441,26206 Kč | 220 631,03 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |












