MAPS-010143 - Phase Shifter 1.4GHz ~ 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPS-010143-001SMB

DigiKey Part Number
1465-1612-ND
Manufacturer
Manufacturer Product Number
MAPS-010143-001SMB
Description
EVAL BOARD FOR MAPS-010143-TR050
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MAPS-010143 - Phase Shifter 1.4GHz ~ 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Phase Shifter
Frequency
1.4GHz ~ 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAPS-010143
Note
-
RF Type
-
RF Frequency
1.4GHz ~ 2.4GHz
Function
Phase Shifter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 922,45000 Kč11 922,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11 922,45000 Kč
Unit Price with VAT:14 426,16450 Kč