
Category | Frequency 1.7GHz ~ 2.2GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE44820 |
Packaging Box | RF Frequency 1.7GHz ~ 2.2GHz |
Part Status Active | Function Phase Shifter |
Type Phase Shifter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 472,63000 Kč | 6 472,63 Kč |
| 10 | 6 457,70400 Kč | 64 577,04 Kč |
| Unit Price without VAT: | 6 472,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 831,88230 Kč |


