RF Switch IC General Purpose SP3T 50Ohm 24-SMT (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD234C4

DigiKey Part Number
2312-CMD234C4TR-ND - Tape & Reel (TR)
2312-CMD234C4CT-ND - Cut Tape (CT)
2312-CMD234C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD234C4
Description
DC-18 GHZ SP3T SWITCH
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 50Ohm 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
General Purpose
Topology
Absorptive
Circuit
SP3T
Frequency Range
0Hz ~ 18GHz
Isolation
40dB
Insertion Loss
3dB
Test Frequency
18GHz
P1dB
-
IIP3
38dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SMT (3.9x3.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 498,34000 Kč2 498,34 Kč
251 709,79160 Kč42 744,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 396,89200 Kč139 689,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 498,34000 Kč
Unit Price with VAT:3 022,99140 Kč