RF Power Divider 20 MHz ~ 1.2 GHz Isolation (Min) 16dB, 6° Imbalance (Max) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYPS-3-12W+

DigiKey Part Number
3157-SYPS-3-12W+TR-ND - Tape & Reel (TR)
3157-SYPS-3-12W+CT-ND - Cut Tape (CT)
3157-SYPS-3-12W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYPS-3-12W+
Description
3 WAYS CW PWR SPLTR, 20-1200 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 20 MHz ~ 1.2 GHz Isolation (Min) 16dB, 6° Imbalance (Max) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20 MHz ~ 1.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 6° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm)
Part Status
Active
Package / Case
8-SMD, No Lead
Insertion Loss
1.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200287,25265 Kč57 450,53 Kč
400275,33628 Kč110 134,51 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč