
HFCV-145+ | |
|---|---|
DigiKey Part Number | 3157-HFCV-145+TR-ND - Tape & Reel (TR) 3157-HFCV-145+CT-ND - Cut Tape (CT) 3157-HFCV-145+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCV-145+ |
Description | CER FILTER 645MHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 645MHz Center High Pass Ceramic Filter 1.01 GHz 50Ohm 1210 (3225 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type High Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), 4 PC Pad |
Frequency 645MHz Center | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Impedance 50Ohm | Height (Max) 0.059" (1.50mm) |
Bandwidth 1.01 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 20 | 127,24800 Kč | 2 544,96 Kč |
| 50 | 117,42080 Kč | 5 871,04 Kč |
| 100 | 111,12140 Kč | 11 112,14 Kč |
| 200 | 103,31120 Kč | 20 662,24 Kč |
| 500 | 98,77502 Kč | 49 387,51 Kč |
| 1 000 | 96,70209 Kč | 96 702,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 82,39647 Kč | 164 792,94 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |






