830MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-630+

DigiKey Part Number
3157-LFCN-630+TR-ND - Tape & Reel (TR)
3157-LFCN-630+CT-ND - Cut Tape (CT)
3157-LFCN-630+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-630+
Description
CER FILTER 830MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
830MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
830MHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,85000 Kč278,85 Kč
20103,56200 Kč2 071,24 Kč
5093,98700 Kč4 699,35 Kč
10087,68760 Kč8 768,76 Kč
20080,63230 Kč16 126,46 Kč
50074,58532 Kč37 292,66 Kč
1 00073,57069 Kč73 570,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,74230 Kč188 226,90 Kč
Manufacturers Standard Package
Unit Price without VAT:278,85000 Kč
Unit Price with VAT:337,40850 Kč