
AMK-2-13+ | |
|---|---|
DigiKey Part Number | 3157-AMK-2-13+TR-ND - Tape & Reel (TR) 3157-AMK-2-13+CT-ND - Cut Tape (CT) 3157-AMK-2-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK-2-13+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 20MHz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | AMK-2-13+ Models |
Category | Frequency 20MHz ~ 1GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Frequency Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 10 | 195,28100 Kč | 1 952,81 Kč |
| 50 | 179,15500 Kč | 8 957,75 Kč |
| 100 | 162,52450 Kč | 16 252,45 Kč |
| 200 | 148,66690 Kč | 29 733,38 Kč |
| 500 | 139,10966 Kč | 69 554,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,68154 Kč | 118 681,54 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |











