
LFCN-120+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-120+TR-ND - Tape & Reel (TR) 3157-LFCN-120+CT-ND - Cut Tape (CT) 3157-LFCN-120+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-120+ |
Description | LTCC LOW PASS FILTER, DC - 120 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 120MHz | Height (Max) 0.037" (0.95mm) |
Filter Type Low Pass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 20 | 132,28750 Kč | 2 645,75 Kč |
| 50 | 122,71240 Kč | 6 135,62 Kč |
| 100 | 116,41290 Kč | 11 641,29 Kč |
| 200 | 107,84575 Kč | 21 569,15 Kč |
| 500 | 105,07442 Kč | 52 537,21 Kč |
| 1 000 | 97,66590 Kč | 97 665,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,15264 Kč | 249 457,92 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |








