
HMC589AST89E | |
|---|---|
DigiKey Part Number | 505-HMC589AST89E-ND |
Manufacturer | |
Manufacturer Product Number | HMC589AST89E |
Description | IC RF AMP WLAN 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC589AST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.5dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 242,48500 Kč | 2 424,85 Kč |
| 25 | 229,84400 Kč | 5 746,10 Kč |
| 100 | 212,49350 Kč | 21 249,35 Kč |
| 250 | 202,10576 Kč | 50 526,44 Kč |
| 500 | 194,77618 Kč | 97 388,09 Kč |
| 1 000 | 187,87499 Kč | 187 874,99 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |











