RF Amplifier IC WLAN 0Hz ~ 4GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC589AST89ETR

DigiKey Part Number
1127-3329-2-ND - Tape & Reel (TR)
1127-3329-1-ND - Cut Tape (CT)
1127-3329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC589AST89ETR
Description
IC RF AMP WLAN 0HZ-4GHZ SOT89
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC WLAN 0Hz ~ 4GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC589AST89ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 4GHz
P1dB
17.5dBm
Gain
15dB
Noise Figure
4.5dB
RF Type
WLAN
Voltage - Supply
5V
Current - Supply
82mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
10237,73900 Kč2 377,39 Kč
25225,34200 Kč5 633,55 Kč
100208,32540 Kč20 832,54 Kč
250198,14300 Kč49 535,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500194,77618 Kč97 388,09 Kč
1 000187,87499 Kč187 874,99 Kč
Manufacturers Standard Package
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč